NXP SemiconductorsTWR-S12G128-KITPlacas y kits de desarrollo del sistema integrado
MC9S12G128 Microcontroller Demonstration Kit 25MHz CPU 8192B RAM 128KB/4096B EEPROM/Flash Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8471.50.01.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Kit | |
| MC9S12G128 | |
| Microcontroller | |
| 8192B | |
| 128KB/4096B | |
| EEPROM/Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| EEPROM/Flash | |
| No |
Dev Kit Description
The TWR-S12G128 is a demonstration board for the MC9S12G128 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
