| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 120 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 120 | |
| Lead Shape | Ball |
Lower the component count, cost, and complexity of your initial design phase of your power management system by implementing this TWL6040A2ZQZR specialized power IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

