SamtecTW-10-07-G-D-573-SM-ACabezales del conector y receptáculos PCB

Conn Board Stacker HDR 20 POS 2mm Solder ST Top Entry SMD Tube

Protect your printed circuit boards from accidental damages with Samtec's board stacker TW-10-07-G-D-573-SM-A header connector. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 4.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 17.35 mm tall and 6.54 mm deep. TW-10-07-G-D-573-SM-A is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $4.97
    1. 1+$4.97
    2. 25+$4.65
    3. 50+$4.27

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.