SamtecTW-06-07-L-D-525-SMCabezales del conector y receptáculos PCB
Conn Board Stacker HDR 12 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 12 | |
| 6.86 | |
| 17.35 | |
| Surface Mount |
Use this board stacker TW-06-07-L-D-525-SM connector from Samtec when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 4.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TW-06-07-L-D-525-SM is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12 mm long, 17.35 mm tall and 6.54 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

