SamtecTW-03-01-TL-S-150-060Cabezales del conector y receptáculos PCB

Conn Board Stacker HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's board stacker TW-03-01-TL-S-150-060 header connector. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin-lead over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. TW-03-01-TL-S-150-060 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 6 mm long, 6.67 mm tall and 2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 semana
    • Price: $0.50
    1. 1+$0.50
    2. 50+$0.39
    3. 100+$0.31

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.