AmphenolTVS06RS-13-4PConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 13-4 | |
| 16-20 | |
| No | |
| Gold | |
| Stainless Steel | |
| Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 29.4 | |
| 31.34 |
The mil-dtl-38999 circular TVS06RS-13-4P connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. Its shell size is 13-4. This PL connector has 4 contacts that are plated with gold. This device has a maximum current rating of 13 A. This product is 31.34 mm long with a diameter of 28.98 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

