AmphenolTVS06RK-25-46PConector circular
Conn Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| No | |
| Gold | |
| Stainless Steel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 48 | |
| 31.34 |
Connect your circular inputs with this mil-dtl-38999 circular TVS06RK-25-46P connector from Amphenol. Its shell size is 25-46. This PL connector has 46 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

