AmphenolTVS06RK-21-35P-LCConector circular
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 95.435 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TVS06RK-21-35P-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 21-35. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

