AmphenolTVS06RK-15-18SConector circular
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 73.164 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TVS06RK-15-18S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 15-18. This socket type connector has 18 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

