AmphenolTVS06RK-13-98PConector circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

This mil-dtl-38999 circular TVS06RK-13-98P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 13-98. It has a straight body orientation. This PL connector has 10 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 29.4 mm.

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    18 semanas
    • Price: $331.24
    1. 1+$331.24
    2. 10+$218.49
    3. 25+$206.59

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.