AmphenolTVS06RF-25-8SConector circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 25-8 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
This input/output mil-dtl-38999 circular TVS06RF-25-8S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 25-8. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

