AmphenolTVS06RF-23-54SA-LCConector circular
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-54 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 44.9 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS06RF-23-54SA-LC connector from Amphenol. This socket type connector has 53 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 23-54. This product is 31.34 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

