AmphenolTVS06RF-23-53PCConector circular
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 63.458 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
This input/output mil-dtl-38999 circular TVS06RF-23-53PC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 23-53. It has a plug type gender. This PL connector has 53 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 44.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

