AmphenolTVS06RF-19-35SAConector circular
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 56.925 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
Use this mil-dtl-38999 circular TVS06RF-19-35SA connector from Amphenol to connect peripherals to your device. Its shell size is 19-35. It has a plug type gender. It has a straight body orientation. This socket type connector has 66 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

