AmphenolTVS06RF-17-99PConector circular

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

This mil-dtl-38999 circular TVS06RF-17-99P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This PL connector has 23 contacts that are plated with gold. Its shell size is 17-99. This product is 31.34 mm long with a diameter of 35.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.