AmphenolTVS06RF-17-35PDConector circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular TVS06RF-17-35PD connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. Its shell size is 17-35. This product is 31.34 mm long with a diameter of 35.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.