AmphenolTVS06RF-11-35SBConector circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 18.112 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 25 | |
| 31.34 |
This mil-dtl-38999 circular TVS06RF-11-35SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-35. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

