AmphenolTVS01RF-25-35PCConector circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

By using this mil-dtl-38999 circular TVS01RF-25-35PC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-35. This RCP connector has 128 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.