AmphenolTVS01RF-21-39P-LCConector circular
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 21-39 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 41.28 | |
| 32.77 | |
| 36.2 | |
| 36.2 |
The mil-dtl-38999 circular TVS01RF-21-39P-LC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 39 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-39. It uses the crimp termination method. This product is 32.77 mm long, 36.2 mm tall and 36.2 mm deep with a diameter of 41.28 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

