AmphenolTVS01RF-17-99SConector circular

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular TVS01RF-17-99S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-99. This socket type connector has 23 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 31.45 mm tall and 31.45 mm deep with a diameter of 34.93 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.