AmphenolTVS01RF-17-6PAConector circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 32.341 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 34.93 | |
| 32.74 | |
| 31.45 | |
| 31.45 |
By using this mil-dtl-38999 circular TVS01RF-17-6PA connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 32.74 mm long, 31.45 mm tall and 31.45 mm deep with a diameter of 34.93 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

