AmphenolTVS01RF-15-19PAConector circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 30.96 | |
| 32.74 | |
| 26.67 | |
| 26.67 |
Connect your circular inputs with this mil-dtl-38999 circular TVS01RF-15-19PA connector from Amphenol. Its shell size is 15-19. This RCP connector has 19 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 32.74 mm long, 26.67 mm tall and 26.67 mm deep with a diameter of 30.96 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

