AmphenolTVS01RF-13-35PConector circular
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 22.679 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 27.76 | |
| 32.74 | |
| 23.5 | |
| 23.5 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVS01RF-13-35P connector from Amphenol is right for you. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 13-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 23.5 mm tall and 23.5 mm deep with a diameter of 27.76 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

