AmphenolTVPS02RF-21-35PAConector circular

Conn Circular PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVPS02RF-21-35PA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 79 contacts that are plated with gold. Its shell size is 21-35. It uses the crimp termination method. This product is 26.04 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.