AmphenolTVPS00RK-11-98S-LCConector circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular TVPS00RK-11-98S-LC connector from Amphenol. It has a straight body orientation. Its shell size is 11-98. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.