AmphenolTVPS00RF-9-35SConector circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 10.707 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 24.1 | |
| 24.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVPS00RF-9-35S connector from Amphenol. Its shell size is 9-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

