AmphenolTVPS00RF-17-26P-LCConector circular

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVPS00RF-17-26P-LC connector from Amphenol. This RCP connector has 26 contacts that are plated with gold. Its shell size is 17-26. It has a straight body orientation. It has a receptacle type gender. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

69 piezas: Se puede enviar en 5 días

    Total$109.99Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 69 piezas
      • Price: $109.99

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.