AmphenolTVPS00RF-15-5SBConector circular

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVPS00RF-15-5SB connector from Amphenol. Its shell size is 15-5. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

21 piezas: Se puede enviar en 6 días

    Total$65.03Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 21 piezas
      • Price: $65.03

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.