AmphenolTVPS00RF-13-98PAConector circular

Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Use only the best mil-dtl-38999 circular TVPS00RF-13-98PA connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 13-98. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 10 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.