| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Decoder |
| ADC/DAC Resolution (bit) | 10 |
| Number of ADCs | 5 |
| Signal to Noise Ratio (dB) | 56 |
| Standard Input Type | NTSC|PAL |
| Standard Output Type | ITU-R BT.656 |
| Minimum Operating Supply Voltage (V) | 1|1.65|3 |
| Typical Operating Supply Voltage (V) | 1.1|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.2|1.95|3.6 |
| Typical Supply Current (mA) | 4.5|17|156|172 |
| Maximum Power Dissipation (mW) | 643 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 128 |
| Lead Shape | Gull-wing |