AmphenolTVP00RW-25-90P-LCConector circular

Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port

This input/output mil-dtl-38999 circular TVP00RW-25-90P-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-90. This RCP connector has 46 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

21 piezas: Se puede enviar en 5 días

    Total$145.42Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 21 piezas
      • Price: $145.42

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.