AmphenolTVP00RW-23-55P-LCConector circular
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVP00RW-23-55P-LC connector from Amphenol is right for you. Its shell size is 23-55. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

