AmphenolTVP00RW-21-16SConector circular

Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVP00RW-21-16S connector from Amphenol. This socket type connector has 16 contacts that are plated with gold. Its shell size is 21-16. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep.

Import TariffMay apply to this part

460 piezas: Se puede enviar en 5 días

    Total$233.99Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 460 piezas
      • Price: $233.99

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.