AmphenolTVP00RW-21-11S-LCConector circular
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 21-11 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 57.47 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
Make a solid connection with this mil-dtl-38999 circular TVP00RW-21-11S-LC connector from Amphenol. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-11. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

