AmphenolTVP00RW-13-98SAConector circular
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 39.735 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 28.9 | |
| 28.9 |
This input/output mil-dtl-38999 circular TVP00RW-13-98SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 13-98. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 10 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

