AmphenolTVP00RQW-19-18PCConector circular
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 19-18 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 36.9 | |
| 36.9 |
Make a solid connection with this subminiature cylindrical TVP00RQW-19-18PC connector from Amphenol. Its shell size is 19-18. It has a straight body orientation. This RCP connector has 18 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

