VishayTVA1704-E3Capacitor de aluminio

Cap Aluminum Lytic 8uF 450V (12.319 X 44.45mm) Axial 85°C

Using the aluminum anode based electrolytic TVA1704-E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.81 mm. This product is 44.45(Max) mm long with a diameter of 12.319(Max) mm. Its capacitance value is 8uF. The TVA1704-E3 aluminum electrolytic capacitor has an axial termination style.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.