AmphenolTV07RW-17-35SBConector circular

Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TV07RW-17-35SB connector from Amphenol. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.