AmphenolTV06RW-25-37S-LCConector circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 25-37 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 48 | |
| 31.34 |
This mil-dtl-38999 circular TV06RW-25-37S-LC connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector has 37 contacts that are plated with gold. Its shell size is 25-37. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 48 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

