AmphenolTV06RW-23-55PAConector circular
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TV06RW-23-55PA connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. Its shell size is 23-55. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

