AmphenolTV06RW-21-35SCConector circular

Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

By using this mil-dtl-38999 circular TV06RW-21-35SC connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-35. This product is 31.34 mm long with a diameter of 41.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

7 piezas: Se puede enviar en 6 días

    Total$153.80Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 7 piezas
      • Price: $153.80

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.