AmphenolTV06RW-17-2SConector circular
Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 17-2 | |
| (8-10)/(22-28) | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 35.7 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TV06RW-17-2S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 39 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 17-2. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

