AmphenolTV06RW-15-97PC-LCConector circular
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 15-97 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
By using this mil-dtl-38999 circular TV06RW-15-97PC-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 15-97. It has a straight body orientation. It has a plug type gender. This PL connector has 12 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

