AmphenolTV06RW-13-35SAConector circular

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Use only the best mil-dtl-38999 circular TV06RW-13-35SA connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 13-35. It has a plug type gender. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

205 piezas: Se puede enviar en 5 días

    Total$89.84Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 205 piezas
      • Price: $89.84

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.