AmphenolTV06RW-11-5SConector circular

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular TV06RW-11-5S connector from Amphenol. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 11-5. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

618 piezas: Se puede enviar en 5 días

    Total$71.71Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 618 piezas
      • Price: $71.71

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.