AmphenolTV06RQW-19-31PB-LCConector circular
Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Crimp | |
| 19-31 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
Connect your circular inputs with this subminiature cylindrical TV06RQW-19-31PB-LC connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 15 contacts that are plated with gold. Its shell size is 19-31. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

