AmphenolTV06RQW-19-18SE-LCConector circular
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| E | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 19-18 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
The subminiature cylindrical TV06RQW-19-18SE-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 19-18. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

