| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 150 |
| Maximum Gate Trigger Voltage (V) | 1.4 |
| Maximum Gate Trigger Current (mA) | 120 |
| Maximum Holding Current (mA) | 200 |
| Peak On-State Voltage (V) | 1.62@300A |
| RMS On-State Current (A) | 160 |
| Repetitive Peak Off-State Current (mA) | 25 |
| Phase Control | Yes |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 20 |
| Package Length | 92 |
| PCB changed | 7 |
| Supplier Package | PB20-1 |
| Pin Count | 7 |