STMicroelectronicsTSX712IYSTAmplificadores operacionales
Op Amp Dual Precision Amplifier R-R I/O 16V Automotive AEC-Q100 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.2@16V | |
| 2.7 | |
| 16 | |
| 0.00005@16V | |
| 0.000001@16V | |
| 0.00005@16V | |
| 1.8@16V | |
| 68@16V | |
| Single | |
| 1.4@16V | |
| 22@16V | |
| 149 | |
| 94 | |
| 90 to 95 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TSX712IYST OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

