| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | TSX393IDT |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 85 |
| Typical Response Time (us) | 2.8 |
| Typical Response Time Range (us) | 0.5 to 5 |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | ±8|16 |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 16 |
| Maximum Dual Supply Voltage (V) | ±8 |
| Maximum Input Bias Current (uA) | 0.00001@5V |
| Typical Output Current (mA) | 20(Max) |
| Maximum Quiescent Current (mA) | 0.02@5V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |